Illinois CapacitorSEK331M016STCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 330uF 16V 20% (8 X 11mm) Radial 3.5mm 0.72 Ohm 0.285A 2000h 105°C

Using this electrolytic SEK331M016ST aluminum capacitor from Cornell Dubilier in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The SEK331M016ST aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 330uF. This product is 11(Max) mm tall with a diameter of 8(Max) mm. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. Its leakage current is 3@2Min μA.

395 부품 : 3 일 이내 배송

    Total$64.13Price for 39

    • 3 일 이내 배송

      Ships from:
      미국
      Date Code:
      +
      Manufacturer Lead Time:
      0 주
      Country Of origin:
      중국
      • In Stock: 395 부품
      • Price: $1.6444

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.