| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Style | Input/Output Type | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Minimum DC Input Voltage - (V) | Maximum DC Input Voltage - (V) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Maximum Input Current - (A) | Input Frequency - (Hz) | Tolerance - (%) | Efficiency - (%) | Input Connector Type | Power Indicator | Ripple and Noise | Pin Count | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AC010-D24
AC/DC Power Supply Dual-OUT -24V/24V -0.25A/0.25A 12W
|
$10.091 에서 $10.296로 변경
단위 당
|
ADAM TECH | AC to DC Power Supplies | Regulated | Encapsulated | AC/DC | 2 | Fixed | -24|24 | -0.25(Typ)|0.25(Typ) | 12(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1%(Typ) | 5%(Typ) | 47 to 63 | ±2 | 77(Typ) | PC Pins | No | 240mV(Max) | No | No | No | EAR99 | No | |||
| AC025-S05 AC/DC Power Supply Single-OUT 5V 4A 20W |
$15.53 에서 $15.85로 변경
단위 당
|
ADAM TECH | AC to DC Power Supplies | Regulated | Encapsulated | AC/DC | 1 | Fixed | 5 | 4 | 20(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1%(Typ) | 2%(Typ) | 0.6 | 47 to 63 | ±3 | 75(Typ) | PC Pins | No | 150mV(Max) | EAR99 | No | |||||
AC010-S24
AC/DC Power Supply Single-OUT 24V 0.5A 12W
|
$10.472 에서 $10.684로 변경
단위 당
|
ADAM TECH | AC to DC Power Supplies | Regulated | Encapsulated | AC/DC | 1 | Fixed | 24 | 0.5(Typ) | 12(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1%(Typ) | 2%(Typ) | 47 to 63 | ±2 | 80(Typ) | PC Pins | No | 240mV(Max) | No | No | No | EAR99 | No | |||
| AC025-S09 AC/DC Power Supply Single-OUT 9V 2.5A 22.5W |
$15.53 에서 $15.85로 변경
단위 당
|
ADAM TECH | AC to DC Power Supplies | Regulated | Encapsulated | AC/DC | 1 | Fixed | 9 | 2.5 | 22.5(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1%(Typ) | 2%(Typ) | 0.55 | 47 to 63 | ±3 | 78(Typ) | PC Pins | No | 150mV(Max) | EAR99 | No | |||||
AC5A-S18
AC/DC Power Supply Single-OUT 18V 0.335A 6W
|
$7.616 에서 $7.77로 변경
단위 당
|
ADAM TECH | AC to DC Power Supplies | Regulated | Encapsulated | AC/DC | 1 | Fixed | 18 | 0.335(Typ) | 6(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 0.2%(Typ) | 0.5%(Typ) | 0.13 | 47 to 63 | ±2 | 78(Typ) | PC Pins | No | 150mV(Max) | No | No | No | EAR99 | No | ||
| AC025-S06 AC/DC Power Supply Single-OUT 6V 4A 24W |
$15.53 에서 $15.85로 변경
단위 당
|
ADAM TECH | AC to DC Power Supplies | Regulated | Encapsulated | AC/DC | 1 | Fixed | 6 | 4 | 24(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1%(Typ) | 2%(Typ) | 0.6 | 47 to 63 | ±3 | 78(Typ) | PC Pins | No | 150mV(Max) | EAR99 | No | |||||
AC030-D12
AC/DC Power Supply Dual-OUT -12V/12V -1.75A/1.75A 42W
|
$21.78 에서 $22.22로 변경
단위 당
|
ADAM TECH | AC to DC Power Supplies | Regulated | Encapsulated | AC/DC | 2 | Fixed | -12|12 | -1.75(Typ)|1.75(Typ) | 42(Typ) | 90 | 264 | 3000VAC | 1%(Typ) | 5%(Typ) | 47 to 63 | ±2 | 80(Typ) | PC Pins | No | 150mV(Max) | No | No | No | EAR99 | No | |||||
AC025-S18
AC/DC Power Supply Single-OUT 18V 1.45A 26W
|
$15.53 에서 $15.85로 변경
단위 당
|
ADAM TECH | AC to DC Power Supplies | Regulated | Encapsulated | AC/DC | 1 | Fixed | 18 | 1.45(Typ) | 26(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1%(Typ) | 2%(Typ) | 47 to 63 | ±2 | 82(Typ) | PC Pins | No | 200mV(Max) | No | No | No | EAR99 | No | |||
AD60A-S12
AC/DC Power Supply Single-OUT 12V 5A 60W
|
$17.85 에서 $18.21로 변경
단위 당
|
ADAM TECH | AC to DC Power Supplies | Regulated | Open Frame | AC/DC | 1 | Fixed | 12 | 5 | 60(Typ) | 90 | 264 | 3000VAC | 1%(Typ) | 2%(Typ) | 47 to 63 | ±3 | 85(Typ) | Pin Terminal Block | No | 150mV(Max) | EAR99 | No | ||||||||
AC5E-S04
AC/DC Power Supply Single-OUT 4V 1.25A 5W
|
$7.616 에서 $7.77로 변경
단위 당
|
ADAM TECH | AC to DC Power Supplies | Regulated | Encapsulated | AC/DC | 1 | Fixed | 4 | 1.25(Typ) | 5(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1% | 1% | 47 to 63 | ±3 | 74(Typ) | PC Pins | No | 60mV(Max) | EAR99 | No | ||||||
AD005-S24
AC/DC Power Supply Single-OUT 24V 0.25A 6W 4-Pin
|
$6.283 에서 $6.41로 변경
단위 당
|
ADAM TECH | AC to DC Power Supplies | Regulated | Open Frame | AC/DC | 1 | Fixed | 24 | 0.25(Typ) | 6(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1%(Typ) | 2%(Typ) | 0.11 | 47 to 63 | ±2 | 82(Typ) | PC Pins | No | 240mV(Max) | 4 | No | No | No | EAR99 | No | |
AC030-S05
AC/DC Power Supply Single-OUT 5V 8A 40W 5-Pin
|
$22.66 에서 $23.12로 변경
단위 당
|
ADAM TECH | AC to DC Power Supplies | Regulated | Encapsulated | AC/DC | 1 | Fixed | 5 | 8(Typ) | 40(Typ) | 90 | 264 | 3000VAC | 1%(Typ) | 2%(Typ) | 47 to 63 | ±3 | 75(Typ) | PC Pins | No | 150mV(Max) | 5 | No | No | No | EAR99 | No | ||||
AC003-S06
AC/DC Power Supply Single-OUT 6V 0.5A 3W 7-Pin
|
$6.664 에서 $6.799로 변경
단위 당
|
ADAM TECH | AC to DC Power Supplies | Regulated | Encapsulated | AC/DC | 1 | Fixed | 6 | 0.5 | 3(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1% | 2% | 47 to 63 | ±3 | 72(Typ) | PC Pins | No | 100mV(Max) | 7 | No | No | No | EAR99 | No | ||
AC005-S24
AC/DC Power Supply Single-OUT 24V 0.25A 6W 4-Pin
|
$7.616 에서 $7.77로 변경
단위 당
|
ADAM TECH | AC to DC Power Supplies | Regulated | Encapsulated | AC/DC | 1 | Fixed | 24 | 0.25(Typ) | 6(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1%(Typ) | 2%(Typ) | 0.11 | 47 to 63 | ±2 | 82(Typ) | PC Pins | No | 240mV(Max) | 4 | No | No | No | EAR99 | No | |
AC003-S05
AC/DC Power Supply Single-OUT 5V 0.6A 3W 7-Pin
|
$6.664 에서 $6.799로 변경
단위 당
|
ADAM TECH | AC to DC Power Supplies | Regulated | Encapsulated | AC/DC | 1 | Fixed | 5 | 0.6 | 3(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1% | 2% | 47 to 63 | ±3 | 72(Typ) | PC Pins | No | 100mV(Max) | 7 | No | No | No | EAR99 | No | ||
AC5A-S48
AC/DC Power Supply Single-OUT 48V 0.125A 6W 7-Pin
|
$7.616 에서 $7.77로 변경
단위 당
|
ADAM TECH | AC to DC Power Supplies | Regulated | Encapsulated | AC/DC | 1 | Fixed | 48 | 0.125(Typ) | 6(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 0.2%(Typ) | 0.5%(Typ) | 0.13 | 47 to 63 | ±2 | 80(Typ) | PC Pins | No | 240mV(Max) | 7 | No | No | No | EAR99 | No | |
AC025-S12
AC/DC Power Supply Single-OUT 12V 2.1A 25W 5-Pin
|
$15.69 에서 $16.08로 변경
단위 당
|
ADAM TECH | AC to DC Power Supplies | Regulated | Encapsulated | AC/DC | 1 | Fixed | 12 | 2.1(Typ) | 25(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1%(Typ) | 2%(Typ) | 47 to 63 | 80(Typ) | PC Pins | No | 150mV(Max) | 5 | No | No | No | EAR99 | No | |||
AC10D-S05
AC/DC Power Supply Single-OUT 5V 2A 10W 4-Pin
|
$9.44 에서 $9.676로 변경
단위 당
|
ADAM TECH | AC to DC Power Supplies | Regulated | Encapsulated | AC/DC | 1 | Fixed | 5 | 2(Typ) | 10(Typ) | 90 | 264 | 120 | 370 | 4000VAC | 0.2%(Typ) | 0.5%(Typ) | 47 to 63 | ±3 | 75(Typ) | PC Pins | No | 150mV(Max) | 4 | No | No | No | EAR99 | No | ||
AC005-S05
AC/DC Power Supply Single-OUT 5V 1A 5W 4-Pin
|
$7.616 에서 $7.77로 변경
단위 당
|
ADAM TECH | AC to DC Power Supplies | Regulated | Encapsulated | AC/DC | 1 | Fixed | 5 | 1(Typ) | 5(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1%(Typ) | 2%(Typ) | 0.11 | 47 to 63 | ±3 | 75(Typ) | PC Pins | No | 100mV(Max) | 4 | No | No | No | EAR99 | No | |
AD003-S05
AC/DC Power Supply Single-OUT 5V 0.6A 3W 7-Pin
|
$6.093 에서 $6.216로 변경
단위 당
|
ADAM TECH | AC to DC Power Supplies | Regulated | Open Frame | AC/DC | 1 | Fixed | 5 | 0.6 | 3(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1% | 2% | 47 to 63 | ±3 | 72(Typ) | PC Pins | No | 100mV(Max) | 7 | No | No | No | EAR99 | No | ||
AC030-S48
AC/DC Power Supply Single-OUT 48V 1A 48W 5-Pin
|
$22.66 에서 $23.12로 변경
단위 당
|
ADAM TECH | AC to DC Power Supplies | Regulated | Encapsulated | AC/DC | 1 | Fixed | 48 | 1(Typ) | 48(Typ) | 90 | 264 | 3000VAC | 1%(Typ) | 2%(Typ) | 47 to 63 | ±2 | 86(Typ) | PC Pins | No | 240mV(Max) | 5 | No | No | No | EAR99 | No | ||||
AC005-S03
AC/DC Power Supply Single-OUT 3.3V 1.2A 4W 4-Pin
|
$7.616 에서 $7.77로 변경
단위 당
|
ADAM TECH | AC to DC Power Supplies | Regulated | Encapsulated | AC/DC | 1 | Fixed | 3.3 | 1.2(Typ) | 4(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1%(Typ) | 2%(Typ) | 0.11 | 47 to 63 | ±3 | 72(Typ) | PC Pins | No | 100mV(Max) | 4 | No | No | No | EAR99 | No | |
AC010-D15
AC/DC Power Supply Dual-OUT -15V/15V -0.4A/0.4A 12W 6-Pin
|
$10.091 에서 $10.296로 변경
단위 당
|
ADAM TECH | AC to DC Power Supplies | Regulated | Encapsulated | AC/DC | 2 | Fixed | -15|15 | -0.4(Typ)|0.4(Typ) | 12(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1%(Typ) | 5%(Typ) | 47 to 63 | ±2 | 75(Typ) | PC Pins | No | 150mV(Max) | 6 | No | No | No | EAR99 | No | ||
AC005-S09
AC/DC Power Supply Single-OUT 9V 0.6A 5.4W 4-Pin
|
$7.616 에서 $7.77로 변경
단위 당
|
ADAM TECH | AC to DC Power Supplies | Regulated | Encapsulated | AC/DC | 1 | Fixed | 9 | 0.6(Typ) | 5.4(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1%(Typ) | 2%(Typ) | 0.11 | 47 to 63 | 78(Typ) | PC Pins | No | 100mV(Max) | 4 | No | No | No | EAR99 | No | ||
AC5E-S03
AC/DC Power Supply Single-OUT 3.3V 1.515A 5W 5-Pin
|
$7.616 에서 $7.77로 변경
단위 당
|
ADAM TECH | AC to DC Power Supplies | Regulated | Encapsulated | AC/DC | 1 | Fixed | 3.3 | 1.515(Typ) | 5(Typ) | 90 | 264 | 120 | 370 | 3000VAC | 1% | 1% | 47 to 63 | ±3 | 73(Typ) | PC Pins | No | 60mV(Max) | 5 | No | No | No | EAR99 | No |