| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8504.40.95.80 |
| Type | Regulated |
| Style | Encapsulated |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 6 |
| Output Current (A) | 4 |
| Output Power (W) | 24(Typ) |
| Minimum AC Input Voltage (V) | 90 |
| Typical AC Input Voltage (V) | 100|240 |
| Maximum AC Input Voltage (V) | 264 |
| Minimum DC Input Voltage (V) | 120 |
| Maximum DC Input Voltage (V) | 370 |
| Minimum Isolation Voltage | 3000VAC |
| Line Regulation | 1%(Typ) |
| Load Regulation | 2%(Typ) |
| Maximum Input Current (A) | 0.6 |
| Input Frequency (Hz) | 47 to 63 |
| Tolerance (%) | ±3 |
| Efficiency (%) | 78(Typ) |
| Input Connector Type | PC Pins |
| Output Connector Type | PC Pins |
| Power Indicator | No |
| Ripple and Noise | 150mV(Max) |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |