BournsSDR0906-470KLInductor Surface Mount

Inductor Power Unshielded Wirewound 47uH 10% 1KHz 25Q-Factor Ferrite 1.1A 0.23Ohm DCR T/R

Save valuable space on a PCB with this power SDR0906-470KL surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 12M Hz. This SMD inductor has a maximum DC current of 1.1 A with a maximum resistance of 230m Ohm. It has an inductance of 47u H. This product is 10.5 mm long, 6.3 mm tall and 13 mm deep. It has a tolerance of 10%.

A datasheet is only available for this product at this time.

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.