BournsSDR0805-180MLInductor Surface Mount

Inductor Power Unshielded Wirewound 18uH 20% 1KHz 20Q-Factor Ferrite 1.6A 0.1Ohm DCR T/R

Make any circuit look clean and compact using this power SDR0805-180ML surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 15M Hz. It has a tolerance of 20%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 1.6 A with a maximum resistance of 100m Ohm. This product is 5.3 mm tall with a diameter of 7.8 mm. It has an inductance of 18u H.

9,000 부품 : 3 일 이내 배송

    Total$305.50Price for 1000

    • (1000)

      3 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2531+
      Manufacturer Lead Time:
      18 주
      Country Of origin:
      중국
      • In Stock: 9,000 부품
      • Price: $0.3055

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.