Diodes IncorporatedSDMP0340LAT-7-FRectifiers
Diode Schottky 40V 0.03A 3-Pin SOT-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 40 |
| Dual Common Anode | |
| 40 | |
| 0.03 | |
| 0.2 | |
| 0.37@0.001A | |
| 1@10V | |
| 150 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-523 |
| 3 | |
| Lead Shape | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode SDMP0340LAT-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 150 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a dual common anode configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its peak non-repetitive surge current is 0.2 A, while its maximum continuous forward current is 0.03 A.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
