| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8523.51.00.00 |
| Automotive | No |
| PPAP | No |
| Capacity (byte) | 1G |
| Maximum Read Speed (Mbps) | 400 |
| Maximum Write Speed (Mbps) | 280 |
| Form Factor | 2.5in |
| Style | Solid State Drive |
| Interface Type | IDE |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Box |
| Product Length (mm) | 100 |
| Product Depth (mm) | 69.85 |
| Product Height (mm) | 9.5 |