C&KSD04H0SBRSwitch DIP
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles 2.54mm SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Low Profile DIP Switch | |
| Flush Slide | |
| SPST | |
| OFF ON | |
| 4 | |
| 0.1@25VDC | |
| 25 | |
| 500Vrms | |
| 1000 | |
| <50 | |
| 2000/Switch | |
| 2000 | |
| 0 | |
| Tape(Polyimide)/Molded-In | |
| Top/Terminals | |
| Tape(Polyimide)/Molded-In | |
| Surface Mount | |
| Gull Wing | |
| 2.54 | |
| 8 | |
| 7.62 | |
| 8.61 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 11.63 | |
| 6.68 | |
| 3.81 | |
| 11.63 | |
| 9.91 | |
| 4.31 |
Add current flow control to your printed circuit simply through the use of C&K Components' SD04H0SBR dual in-line package switch. This device has a maximum current rating of 0.1 A @ 25VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The SD04H0SBR DIP switch has a gull wing termination style. This product's terminal pitch is 2.54 mm. This product is 11.63 mm long, 4.31 mm tall and 9.91 mm deep. The maximum DC voltage rating is 25 VDC.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

