| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active-Unconfirmed |
| Automotive | No |
| PPAP | No |
| Resistance Value (Ohm) | 24.9 |
| Tolerance | 5% |
| Maximum Voltage Rating (V) | 200 |
| Current Sensing | No |
| Power Rating (W) | 3 |
| Technology | Thick Film |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Temperature Coefficient (ppm/°C) | ±100 |
| Temperature Range @ Derated Power (°C) | 70 to 150 |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Anti-Sulfurated | No |
| Case Size | 1225 |
| Termination Style | Wide Terminal |
| Number of Terminals | 4 |
| Packaging | Bulk|Tape and Reel |
| Package Type | SMD |
| Package Shape | Rectangular |
| Package/Case | 1225 |
| Product Length (mm) | 3.18 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 0.76 |
| Mounting | Surface Mount |