| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Unconfirmed |
| 미국 세관 상품 코드 | 9031.80.80.85 |
| Automotive | No |
| PPAP | No |
| Axis Type | Dual |
| Typical Angular Rate Noise Density (°/s/rtHz) | 0.002 |
| Typical Angular Velocity (°/s) | ±300 |
| Technology | MEMS |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Operating Supply Current (mA) | 25 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 110 |
| Linearity | No |
| Packaging | Bulk |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 7.65 |
| Package Length | 10.4 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| Pin Count | 16 |