SemtechSC174MLTRTDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 5.5V Synchronous Step Down Single-Out 0.75V to 5.225V 4A 10-Pin MLPD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Synchronous Step Down | |
| Adjustable | |
| 200 to 1000 | |
| Yes | |
| 1 | |
| 0.75 to 5.225 | |
| 4 | |
| 3 | |
| 5.5 | |
| 3 to 5.5 | |
| 95 | |
| 1 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | MLPD |
| 10 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down SC174MLTRT DC to DC converter from Semtech. This converter's single output can produce a current up to 4 A. Using the part will provide the power your application needs by requiring a voltage only of 3 V and not exceeding a voltage of 5.5 V. With an adjustable output that has a voltage of 0.75 to 5.225 V, this is power management at its best. This converter is 95 % efficient. You can operate this at a switching frequency of 200 to 1000 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
