| 유럽 연합 RoHS 명령어 | Not Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8531.80.90.41 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Indicator |
| Technology | Piezo |
| Maximum Resonant Frequency (Hz) | 2200 |
| Frequency Range (Hz) | 1600 to 2200 |
| Minimum Sound Pressure (dBA) | 60dBA |
| Tone Mode | Continuous |
| Minimum Operating Supply Voltage | 30VDC|30VAC |
| Maximum Operating Supply Voltage | 120VDC|120VAC |
| Maximum Supply Current (mA) | 21 |
| Mounting | Panel Mount |
| Termination Method | Screw |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 65 |
| Packaging | Bulk |
| Product Diameter (mm) | 42.85 |
| Product Height (mm) | 47.53 |