| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8531.80.90.41 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Indicator |
| Technology | Piezo |
| Frequency Range (Hz) | 150 to 4000 |
| Minimum Sound Pressure (dBA) | 85dBA |
| Tone Mode | Continuous |
| Minimum Operating Supply Voltage | 3.3VDC |
| Maximum Operating Supply Voltage | 5VDC |
| Maximum Supply Current (mA) | 300 |
| Mounting | Through Hole |
| Termination Method | Pin |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 65 |
| Packaging | Bulk |
| Product Diameter (mm) | 44.5 |
| Product Height (mm) | 14 |