onsemiSBAT54SLT1GRectifiers
Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 30 |
| Dual Series | |
| 30 | |
| 0.2 | |
| 1 | |
| 0.8@0.1A | |
| 2@25V | |
| 10 | |
| 225 | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.94 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode SBAT54SLT1G rectifier from ON Semiconductor. Its maximum power dissipation is 225 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a dual series configuration. This rectifier has an operating temperature range of -55 °C to 150 °C. Its peak non-repetitive surge current is 0.6 A, while its maximum continuous forward current is 0.2 A.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

