Microchip TechnologySA50-120-3R3-15T-A-HDC to DC Converter and Switching Regulator Module
Module DC-DC 120VIN 1-OUT 3.3V/15V 1A/4A 43.2W 12-Pin
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 86 | |
| 120 | |
| 158 | |
| 3.3|15 | |
| 1|4 | |
| 43.2 | |
| DC/DC | |
| 240 | |
| Yes | |
| 50mV|500mV | |
| 10mV|150mV | |
| 86(Typ) | |
| Positive | |
| -55 | |
| 125 | |
| Military | |
| Fixed | |
| Mounting | Through Hole|Screw |
| Package Height | 12.7(Max) |
| Package Width | 63.5 |
| Package Length | 77.47 |
| PCB changed | 12 |
| 12 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.