| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 20 | |
| 29.2 | |
| 18 | |
| 3.5 | |
| 70 | |
| 17.1 | |
| 1 | |
| 1 | |
| 500 | |
| -55 | |
| 175 | |
| Commercial | |
| 3000 | |
| 0.432 | |
| Tape and Reel | |
| Diameter | 3.5(Max) mm |
| Mounting | Through Hole |
| Package Length | 6.55(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
Do not risk expensive equipment and machinery from surges with this SA18A-E3/54 TVS diode from Vishay. Its test current is 1 mA. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 29.2 V and minimum breakdown voltage is 20 V. Its peak pulse power dissipation is 500 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

