OmronS8FS-G05024CDAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 2.2A 50W 7-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Switching | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 2.2 | |
| 50 | |
| 85 | |
| 264 | |
| 80 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 1.1(Typ) | |
| 47 to 450 | |
| 89(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 60mV(Max) | |
| No | |
| -20 | |
| 70 | |
| 300 | |
| Mounting | DIN Rail |
| Package Height | 102.5 |
| Package Width | 37.2 + 5(Max) |
| Package Length | 137 |
| PCB changed | 7 |
| 7 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.