Series Five Lightweight Military Circular Connectors
The MIL-DTL-38999 series of connectors was born in the 1960โs to provide a ruggedized military solution featuring smaller contacts and higher density insert patterns than the already popular MIL-DTL-5015. In the decades since, D38999 connectors have increased in popularity and have become the standard in Mil-Spec connectors for military and aerospace applications. We are happy to introduce out new Series Five connectors that is 20% smaller, up to 50% lighter and with higher voltage and that is why our slogan is, โMAKE NO COMPROMISESโ.
Applications
Can be used but not limited to: Satellites, Launchers, Military Vehicles and space related applications.
Applications Images

Features & Benefits
- โข 25-50% Weight savings
- โข 38999-Qualified Insulator and EMI Spring
- โข No Dielectric Bond Joint
- โข "Diamond-Grip" Nut Design
- โข No-Mess Dry Film Thread Lubricant
Featured Article & Videos Section
Series Five Size Comparison to 2M and D38999
Series Five Voltage Rating & Test Data
Contact Ratings, Contacts, Sealing Plugs & Crimping Tools
Related Search
- โข D38999
- โข Series
- โข Lightweight
- โข Circular connectors
- โข 5015
- โข 2M
Discover More Products from Amphenol
| Compliant | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.
