VishayS3K-E3/57TRectifiers

Diode Switching 800V 3A 2-Pin SMC T/R

Converting from AC to DC is simple when using a switching diode S3K-E3/57T rectifier from Vishay. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 3 A. It is made in a single configuration.

Import TariffMay apply to this part

총 재고 수량 : 7,892 부품

Regional Inventory: 242

    Total$0.49Price for 1

    242 재고 있음: 내일 배송

    • Service Fee  $7.00

      내일 배송

      Ships from:
      미국
      Date Code:
      2125+
      Manufacturer Lead Time:
      5 주
      Minimum Of :
      1
      Maximum Of:
      242
      Country Of origin:
      중국
         
      • Price: $0.4900
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 내일 배송

      Ships from:
      미국
      Date Code:
      2125+
      Manufacturer Lead Time:
      5 주
      Country Of origin:
      중국
      • In Stock: 242 부품
      • Price: $0.4900
    • (850)

      2 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2503+
      Manufacturer Lead Time:
      5 주
      Country Of origin:
      중국
      • In Stock: 7,650 부품
      • Price: $0.1369

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.