Infineon Technologies AGS25FL116K0XNFI011Flash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 16M-bit 16M/8M/4M x 1/2-bit/4-bit 8.5ns 8-Pin WSON EP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| S25FL116K0XNFI011 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 16M | |
| Sectored | |
| No | |
| Symmetrical | |
| 24 | |
| 4Kbyte x 512 | |
| 256byte | |
| 1/2/4 | |
| 16M/8M/4M | |
| Yes | |
| Synchronous | |
| 8.5 | |
| 64/Chip | |
| 3/Page | |
| 90nm | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 2.7 | |
| 108 | |
| 3.3|3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 25 | |
| 25 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| 100000 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 6 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 8 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

