ROHM SemiconductorRX3G18BBGC16MOSFETs
Trans MOSFET N-CH Si 40V 270A 3-Pin(3+Tab) TO-220AB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 150 | |
| 270 | |
| 1.47@10V | |
| 105@4.5V|210@10V | |
| 210 | |
| 13200@20V | |
| 192000 | |
| 340 | |
| 64 | |
| 280 | |
| 49 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 100 | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) mm |
| Package Width | 4.64(Max) mm |
| Package Length | 10.36(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.