VishayRWM063468R0JS09E1Resistor Fixed Single-Through Hole
Res Wirewound 68 Ohm 5% 8W ±75ppm/°C Vitreous Enamel AXL Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 68 | |
| 5% | |
| 500 | |
| 8 | |
| Wirewound | |
| ±75 | |
| 25 to 350 | |
| No | |
| No | |
| Vitreous Enamel | |
| Axial | |
| 2 | |
| Not Formed | |
| Bag | |
| Cylindrical | |
| 7.4 | |
| 33.7 | |
| 4 | |
| 0.8 | |
| 25 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this RWM063468R0JS09E1 fixed single through-hole resistor from Vishay will get the job done. This part has a power rating of 8 W. This product has a resistance value of 68 Ohm. Its temperature coefficient is ±75 ppm/°C. This device is made with wirewound technology. The RWM063468R0JS09E1 part has an axial termination style. It has a tolerance of 5%. This product is 33.7 mm long.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.