| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Not Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8533.21.00.80 |
| Automotive | No |
| PPAP | No |
| Resistance Value (Ohm) | 174 |
| Tolerance | 1% |
| Power Rating (W) | 3 |
| Technology | Wirewound |
| Minimum Operating Temperature (ยฐC) | -65 |
| Maximum Operating Temperature (ยฐC) | 250 |
| Temperature Coefficient (ppm/ยฐC) | ยฑ20 |
| Temperature Range @ Derated Power (ยฐC) | 25 to 250 |
| Fail Safe Fusible Resistor | No |
| Flame-Proof Support | No |
| Case Style | Silicone |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Termination Forming | Not Formed |
| Packaging | Tape and Reel |
| Package Shape | Cylindrical |
| Product Diameter (mm) | 4.75 |
| Product Length (mm) | 14.22 |
| Product Weight (g) | 0.7 |
| Lead Diameter (mm) | 0.81 |
| Lead Length (mm) | 38.1 |
| Diameter Tolerance (mm) | ยฑ0.787 |
| Length Tolerance (mm) | ยฑ1.57 |
| Mounting | Through Hole |