| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 800 |
| Maximum Continuous Forward Current (A) | 0.25 |
| Peak Non-Repetitive Forward Surge Current (A) | 15 |
| Maximum Forward Voltage (V) | 2.5 |
| Peak Reverse Current (uA) | 10 |
| Peak Reverse Recovery Time (ns) | 400 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Diameter | 4 |
| Mounting | Through Hole |
| Package Length | 7.2 |
| PCB changed | 2 |
| Pin Count | 2 |
| Lead Shape | Through Hole |