| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Not Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8533.21.00.80 |
| SVHC | Yes |
| SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
| Automotive | No |
| PPAP | No |
| Type | Trimmer |
| Resistance Value (Ohm) | 500 |
| Tolerance | 5% |
| Power Rating (W) | 0.75 (3/4) |
| Technology | Wirewound |
| Minimum Operating Temperature (ยฐC) | -65 |
| Maximum Operating Temperature (ยฐC) | 150 |
| Temperature Coefficient (ppm/ยฐC) | ยฑ50 |
| Linear or Logarithmic | Lin |
| Termination Style | Pin |
| Positions of Adjustment | Side |
| Shaft Diameter (mm) | 1.91 |
| Number of Turns (Turns) | 25(Elec) |
| Number of Elements | 1 |
| Electrical Rotation (ยฐ) | 9000 |
| Number of Electrical Turns (Turns) | 25 |
| Mechanical Rotational Life (Cycles) | 200 |
| Packaging | Tube |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 13.59 |
| Product Height (mm) | 5.59 |
| Product Weight (g) | 1.7 |
| Failure Rate | M |
| Mounting | Through Hole |