LittelfuseRTE1000G14Switch DIP
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 30VDC Gull Wing 20000Cycles SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Profile Rotary DIP Switch | |
| Flush Screwdriver | |
| SP10T | |
| N.O./N.C. | |
| 10 | |
| 0.1@30VDC | |
| 30 | |
| 300Vrms | |
| 10000 | |
| 100 | |
| 20000 | |
| BCD | |
| 0.5 | |
| O-Ring(Silicone Rubber) | |
| O-Ring(Silicone Rubber) | |
| Surface Mount | |
| Gull Wing | |
| 5 | |
| 8.3 | |
| Straight | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 7.4 | |
| 7.2 | |
| 3.65 | |
| 7.4 | |
| 10 | |
| 4.25 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

