BournsRT22C2W501

Res Wirewound Trimmer 500 Ohm 5% 0.75W(3/4W) 25(Elec)Turns 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube

Optimization and calibration of resistance in a circuit has never been easier with this RT22C2W501 potentiometer from Bourns! This durable part has a power rating of 0.75 (3/4) W. This product has a resistance value of 500 Ohm. Its temperature coefficient is ±50 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 5%. This part has an operating temperature of -65 to 150 °C. This product is 12.7 mm long, 13.59 mm tall and 5.59 mm deep. The RT22C2W501 part has a pin termination style. This device utilizes wirewound technology.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    9 주
    • Price: $28.51
    1. 25+$28.51
    2. 50+$28.23
    3. 100+$27.94
    4. 250+$27.66
    5. 500+$27.39
    6. 1000+$27.13

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.