Stackpole Electronics, IncRSF2JT820RResistor Fixed Single-Through Hole

Res Metal Oxide Film 820 Ohm 5% 2W ±200ppm/°C Conformal Coated AXL T/R

In addition to being very cost-effective, the RSF2JT820R fixed single through-hole resistor, developed by SEI Stackpole Electronics, is very easy to solder onto any printed circuit board. This durable part has a power rating of 2 W. This product has a resistance value of 820 Ohm. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The RSF2JT820R part has an axial termination style. It has a tolerance of 5%. This product is 15 mm long. This part has an operating temperature of -55 to 235 °C. This device is made with metal oxide technology.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    22 주
    • Price: $0.0893
    1. 1000+$0.0893
    2. 2000+$0.0891
    3. 3000+$0.0888
    4. 4000+$0.0885
    5. 5000+$0.0882
    6. 6000+$0.0879
    7. 10000+$0.0876
    8. 20000+$0.0873
    9. 50000+$0.0870

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.