| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8504.40.95.80 |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 40 |
| Typical Input Voltage (V) | 110 |
| Maximum Input Voltage (V) | 160 |
| Output Voltage (V) | 24 |
| Output Current (A) | 1.25 |
| Output Power (W) | 30 |
| Minimum Isolation Voltage | 4000VDC |
| Input/Output Type | DC/DC |
| Switching Regulator | No |
| Load Regulation | 0.2% |
| Line Regulation | 0.2% |
| Efficiency (%) | 89(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 55 |
| Product Weight (g) | 250 |
| Output Type | Fixed |
| Mounting | Screw |
| Package Height | 25 |
| Package Width | 60 |
| Package Length | 113 |
| PCB changed | 5 |
| Pin Count | 5 |