Micro Commercial ComponentsRS403GL-BPBridge Rectifiers
Diode Rectifier Bridge Single 200V 4A 4-Pin RS-4L Bulk
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single Phase | |
| Single | |
| 200 | |
| 4@Ta=50°C | |
| 140 | |
| 200 | |
| 1.1 | |
| 5 | |
| -55 | |
| 150 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 16.3(Max) |
| Package Width | 6.5(Max) |
| Package Length | 19.5(Max) |
| PCB changed | 4 |
| Supplier Package | RS-4L |
| 4 |
If you want to convert an alternating current input into a direct current, then this RS403GL-BP full bridge rectifier from Micro Commercial Components is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.