VishayRS02BR2200FB12Resistor Fixed Single-Through Hole

Res Wirewound 0.22 Ohm 1% 3W ±90ppm/°C Silicone AXL Bulk

If you are looking for a cost-effective, easy to solder resistor, the RS02BR2200FB12 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 220m Ohm. This durable part has a power rating of 3 W. Its temperature coefficient is ±90 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes wirewound technology. The RS02BR2200FB12 part has an axial termination style. It has a tolerance of 1%. This product is 14.22 mm long. This part has an operating temperature of -65 to 250 °C.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    8 주
    • Price: $3.081
    1. 1+$3.081
    2. 250+$2.621

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.