VishayRS02B560R0FE70Resistor Fixed Single-Through Hole
Res Wirewound 560 Ohm 1% 3W ±20ppm/°C Silicone AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 560 | |
| 1% | |
| 3 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±20 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4.75 | |
| 14.22 | |
| 0.7 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this RS02B560R0FE70 fixed single through-hole resistor from Vishay will get the job done. This durable part has a power rating of 3 W. This product has a resistance value of 560 Ohm. Its temperature coefficient is ±20 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 14.22 mm long. It has a tolerance of 1%. The RS02B560R0FE70 part has an axial termination style. This part has an operating temperature of -65 to 250 °C. This device utilizes wirewound technology.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

