10-25% ํ ์ธ
Nisshinbo Micro Devices IncRP108J391D-T1-FELinear Regulators
LDO Regulator Pos 3.9V 3A 6-Pin(5+Tab) TO-252-P2 T/R
| Compliant | |
| EAR99 | |
| Active | |
| RP108J391D-T1-FE | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ยฑ1 | |
| Fixed | |
| 3.9 | |
| 3(Min) | |
| 1.6 | |
| 5.25 | |
| 0.56@3000mA | |
| 0.1%/V(Typ) | |
| 3mV(Typ) | |
| 0.5 | |
| 1900 | |
| Current Foldback Protection|Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 6.2 |
| Package Length | 6.6 |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252-P2 |
| 6 | |
| Lead Shape | Gull-wing |
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.