| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Not Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8533.21.00.90 |
| SVHC | Yes |
| SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
| Automotive | No |
| PPAP | No |
| Resistance Value (Ohm) | 232K |
| Tolerance | 1% |
| Maximum Voltage Rating (V) | 250 |
| Power Rating (W) | 0.25 (1/4) |
| Technology | Metal Film |
| Temperature Coefficient (ppm/ยฐC) | ยฑ50 |
| Temperature Range @ Derated Power (ยฐC) | 125 to 175 |
| Fail Safe Fusible Resistor | No |
| Seal | Hermetic |
| Flame-Proof Support | No |
| Case Style | Glass |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Termination Forming | Not Formed |
| Packaging | Bag |
| Package Shape | Cylindrical |
| Product Diameter (mm) | 3.18 |
| Product Length (mm) | 9.53 |
| Product Weight (g) | 0.45 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 38.1 |
| Diameter Tolerance (mm) | ยฑ1.02 |
| Length Tolerance (mm) | +1.57|-2.92 |
| Failure Rate | R |
| Mounting | Through Hole |