Stackpole Electronics, IncRNF18JTD100RResistor Fixed Single-Through Hole
Res Metal Film 100 Ohm 5% 0.125W(1/8W) ±100ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.70 | |
| Automotive | No |
| PPAP | No |
| 100 | |
| 5% | |
| 200 | |
| 0.125 (1/8) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.8 | |
| 3.3 | |
| 0.45 | |
| 28 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the RNF18JTD100R fixed single through-hole resistor from SEI Stackpole Electronics can offer you a solution. This product has a resistance value of 100 Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.3 mm long. This part has an operating temperature of -55 to 155 °C. The RNF18JTD100R part has an axial termination style. It has a tolerance of 5%. This device utilizes metal film technology.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

