KOA Speer ElectronicsRN73R1JTTD2401F50저항 고정형 단면 장착

Res Thin Film 0603 2.4K Ohm 1% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

The RN73R series offers a highly reliable, drop-in replacement for the popular RN73 series from KOA and features an improved specification on several key parameters.

With a T.C.R. down to ±5 ppm and a tolerance as low as ±0.05 %, the new RN73R series from KOA is ideal for high-precision circuits in various industrial and measuring applications.

This new series operates at full power with an ambient temperature of +85°C, in comparison to 70°C for the RN73.

The RN73R series also offers improved temperature cycling, short term overload, load life and moisture resistance performance.

Download the RN73R flyer


No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    8 주
    • Price: $0.0554
    1. 5000+$0.0554
    2. 10000+$0.0542
    3. 20000+$0.0537
    4. 25000+$0.0531
    5. 30000+$0.0520
    6. 40000+$0.0517
    7. 100000+$0.0516

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.