VishayRN70D1004FRE6Resistor Fixed Single-Through Hole
Res Metal Film 1M Ohm 1% 0.75W(3/4W) ±100ppm/°C Epoxy AXL T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| 1M | |
| 1% | |
| 500 | |
| 0.75 (3/4) | |
| Metal Film | |
| -65 | |
| 175 | |
| ±100 | |
| 70 to 165 | |
| No | |
| Yes | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4.57 | |
| 14.27 | |
| 0.81 | |
| 38.1 | |
| ±0.38 | |
| ±0.79 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The RN70D1004FRE6 fixed single through-hole resistor from Vishay is for you! This part has a power rating of 0.75 (3/4) W. This product has a resistance value of 1M Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 14.27 mm long. The RN70D1004FRE6 part has an axial termination style. This part has an operating temperature of -65 to 175 °C. It has a tolerance of 1%. This device utilizes metal film technology.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

