50-75% 할인

VishayRN65E1000BB14Resistor Fixed Single-Through Hole

Res Metal Film 100 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Epoxy AXL Bulk

If you are designing a basic printed circuit that requires some resistance between components, the RN65E1000BB14 fixed single through-hole resistor from Vishay can offer you a solution. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±25 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RN65E1000BB14 part has an axial termination style. This part has an operating temperature of -65 to 175 °C. This device is made with metal film technology. This product is 14.27 mm long.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 주
    • Price: $4.1640
    1. 1+$4.1640
    2. 500+$1.4072
    3. 1000+$1.3595
    4. 5000+$1.1694

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.