VishayRN55D4870FB14Resistor Fixed Single-Through Hole

Res Metal Film 487 Ohm 1% 0.125W(1/8W) ±100ppm/°C Epoxy AXL Bulk

If you are looking for a cost-effective, easy to solder resistor, the RN55D4870FB14 fixed single through-hole resistor from Vishay is the component for you. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 487 Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RN55D4870FB14 part has an axial termination style. This part has an operating temperature of -65 to 175 °C. This device is made with metal film technology. It has a tolerance of 1%. This product is 6.1 mm long.

4,700 부품 : 내일 배송

    Total$0.10Price for 1

    • 내일 배송

      Ships from:
      미국
      Date Code:
      2330+
      Manufacturer Lead Time:
      10 주
      Country Of origin:
      미국
      • In Stock: 4,700 부품
      • Price: $0.0990

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.