VishayRN50C4531FB14Resistor Fixed Single-Through Hole

Res Metal Film 4.53K Ohm 1% 0.05W(1/20W) ±50ppm/°C Epoxy AXL Bulk

Looking for a low-cost resistor to add to your printed circuit design? The RN50C4531FB14 fixed single through-hole resistor from Vishay is for you! This durable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 4.53K Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal film technology. This part has an operating temperature of -65 to 175 °C. It has a tolerance of 1%. The RN50C4531FB14 part has an axial termination style. This product is 3.81 mm long.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 주
    • Price: $3.9160
    1. 1+$3.9160
    2. 500+$0.8665
    3. 1000+$0.5053
    4. 5000+$0.4331
    5. 10000+$0.4105

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.