| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.21.00.75 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | PNP |
| Configuration | Single |
| Maximum Collector-Emitter Voltage (V) | 50 |
| Maximum Continuous DC Collector Current (mA) | 0.1 |
| Minimum DC Current Gain | 70@10mA@5V |
| Typical Current Gain Bandwidth (MHz) | 200 |
| Typical Input Resistance (kOhm) | 22 |
| Typical Resistor Ratio | 1 |
| Maximum Collector-Emitter Saturation Voltage (V) | 0.3@0.25mA@5mA |
| Maximum Power Dissipation (mW) | 100 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 3 |
| Supplier Package | USM |
| Pin Count | 3 |