Stackpole Electronics, IncRMCF2512JT750R저항 고정형 단면 장착

Res Thick Film 2512 750 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RMCF2512JT750R fixed single surface-mount resistor from SEI Stackpole Electronics. This product has a resistance value of 750 Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 6.3 mm long, 0.55 mm tall and 3.2 mm deep. This device is made with thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

28,000 부품 : 내일 배송

    Total$128.00Price for 4000

    • (4000)

      내일 배송

      Ships from:
      미국
      Date Code:
      2534+
      Manufacturer Lead Time:
      16 주
      Country Of origin:
      일본
      • In Stock: 28,000 부품
      • Price: $0.0320

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.