Stackpole Electronics, IncRMCF1206FT15R0저항 고정형 단면 장착

Res Thick Film 1206 15 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RMCF1206FT15R0 fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This product has a resistance value of 15 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with thick film technology. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

66 부품 : 2 일 이내 배송

    Total$0.41Price for 66

    • Service Fee  $7.00

      2 일 이내 배송

      Ships from:
      미국
      Date Code:
      1838+
      Manufacturer Lead Time:
      17 주
      Minimum Of :
      66
      Maximum Of:
      66
      Country Of origin:
      중국
         
      • Price: $0.0062
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 2 일 이내 배송

      Ships from:
      미국
      Date Code:
      1838+
      Manufacturer Lead Time:
      17 주
      Country Of origin:
      중국
      • In Stock: 66 부품
      • Price: $0.0062

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.