| 유럽 연합 RoHS 명령어 | Compliant |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| Maximum Drain-Source Voltage (V) | 30 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 2.5 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 25 |
| Maximum Drain-Source Resistance (mOhm) | 9@10V |
| Maximum Power Dissipation (mW) | 3500 |
| Maximum Operating Temperature (°C) | 150 |
| Typical Gate Threshold Voltage (V) | 1.5 |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| Pin Count | 8 |