VishayRLR07C2201GPB14Resistor Fixed Single-Through Hole

Res Metal Film 2.2K Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.1% Epoxy AXL Bulk

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RLR07C2201GPB14 fixed single through-hole resistor, developed by Vishay. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2.2K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 2%. The RLR07C2201GPB14 part has an axial termination style. This device is made with metal film technology. This product is 6.35 mm long. This part has an operating temperature of -65 to 150 °C. It is reliable with a failure rate grade of P.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 주
    • Price: $2.0320
    1. 1+$2.0320
    2. 500+$0.7049
    3. 5000+$0.6820

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.