| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant with Exemption |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8533.40.80.70 |
| Automotive | No |
| PPAP | No |
| Type | NTC |
| Number of Terminals | 2 |
| Thermal Time Constant (s) | 10 |
| Thermal Time Constant Range (s) | 5 to 15 |
| Sensitivity Index (K) | 3468 |
| Sensitivity Index Range (K) | 3400 to 3600 |
| Minimum Operating Temperature (ยฐC) | -50 |
| Maximum Operating Temperature (ยฐC) | 150 |
| Resistance @ 25C (Ohm) | 1000 |
| Resistance Range @ 25C (Ohm) | 300 to 1500 |
| Percentage of Resistance Tolerance @ 25C (%) | ยฑ10 |
| Percentage of Resistance Tolerance Range @ 25C (%) | ยฑ10 to ยฑ15 |
| Application | Temperature Control|Temperature Compensation|Temperature Sensing |
| Terminal Pitch (mm) | 2.5 |
| Seated Plane Height (mm) | 2.8(Max) |
| Packaging | Bulk |
| Product Diameter (mm) | 2.8(Max) |
| Product Depth (mm) | 3.81 |
| Construction | Radial |
| Mounting | Through Hole |