25-50% 할인

KOA Speer ElectronicsRK73H2ATTD7503F저항 고정형 단면 장착

Res Thick Film 0805 750K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H2ATTD7503F fixed single surface-mount resistor from KOA Speer Electronics. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 750K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This device utilizes thick film technology.

Import TariffMay apply to this part

총 재고 수량 : 20,000 부품

Regional Inventory: 15,000

    Total$28.00Price for 5000

    15,000 재고 있음: 2 일 이내 배송

    • (5000)

      2 일 이내 배송

      Ships from:
      미국
      Date Code:
      2527+
      Manufacturer Lead Time:
      6 주
      Country Of origin:
      말레이시아
      • In Stock: 15,000 부품
      • Price: $0.0056
    • (5000)

      3 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2344+
      Manufacturer Lead Time:
      8 주
      Country Of origin:
      말레이시아
      • In Stock: 5,000 부품
      • Price: $0.0075

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.