KOA Speer ElectronicsRK73B1JTTD181J저항 고정형 단면 장착

Res Thick Film 0603 180 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

The RK73B1JTTD181J fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 180 Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device utilizes thick film technology.

7,096 부품 : 5 일 이내 배송

    Total$0.06Price for 10

    • 5 일 이내 배송

      Ships from:
      홍콩
      Date Code:
      +
      Manufacturer Lead Time:
      0 주
      • In Stock: 7,096 부품
      • Price: $0.0057

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.