| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Not Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8533.40.80.50 |
| SVHC | Yes |
| SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
| Automotive | No |
| PPAP | No |
| Type | Trimmer |
| Resistance Value (Ohm) | 100 |
| Tolerance | 10% |
| Maximum Voltage Rating (V) | 300 |
| Power Rating (W) | 0.5 (1/2) |
| Technology | Cermet |
| Minimum Operating Temperature (ยฐC) | -55 |
| Maximum Operating Temperature (ยฐC) | 150 |
| Temperature Coefficient (ppm/ยฐC) | ยฑ100 |
| Linear or Logarithmic | Lin |
| Termination Style | Pin |
| Positions of Adjustment | Side |
| Shaft Diameter (mm) | 2.19 |
| Number of Turns (Turns) | 25(Elec) |
| Number of Elements | 1 |
| Electrical Rotation (ยฐ) | 9000 |
| Number of Electrical Turns (Turns) | 25 |
| Mechanical Rotational Life (Cycles) | 200 |
| Packaging | Tube |
| Product Length (mm) | 11.05 |
| Product Depth (mm) | 4.83 |
| Product Height (mm) | 10.03 |
| Product Weight (g) | 0.709 |
| Failure Rate | M |
| Mounting | Through Hole |