AmphenolRJFTV72N00Connector Telephone and Telecom
Conn RJ-45 F 8 POS Solder ST Jam Nut 8 Terminal 1 Port Cat 5e
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 5e | |
| Solder | |
| Straight | |
| 500 | |
| No | |
| Aluminum | |
| Nickel | |
| -40 | |
| 85 | |
| Single | |
| 43.09 | |
| 46.2 | |
| 10BASE-T|100BASE-TX|1000BASE-T | |
| No | |
| Jam Nut |
This part has an operating temperature range of -40 to 85 °C. This has a RJ-45 to RJ-45 connector. It uses the solder-crimp termination method. It has a cord set cable.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

